4-position female header for board-to-board and mezzanine applications. Features a 2mm contact row spacing and CRIMP termination type. Constructed with GLASS FILLED POLYPHENYLENE SULPHIDE insulator in BLACK, rated UL 94V-0 for flammability. Operates reliably between -55°C and 125°C, with Gold (Au) contact finish and 11u plating thickness.
Harwin M80-4810405 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 11u |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M80-4810405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.