The M80-4861205 is a 12-contact Datamate header from Harwin, designed for cable mount applications. It features a 2mm pitch and a maximum operating temperature range of -55°C to 125°C. The header has a straight body orientation and a center key polarization type. It can handle a maximum current rating of 3A and a maximum voltage rating of 800VDC or 800VAC. The header is terminated by crimping and has a height of 6.65mm.
Checking distributor stock and pricing after the page loads.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 6.65mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |