The Datamate connector is a cable mount, female, 4-contact connector with crimp termination and a maximum operating temperature range of -55 to 125°C. It has a maximum current rating of 20/3A and a maximum voltage rating of 120VDC or 120VAC. The connector is designed for use in applications where a straight body orientation is required.
Harwin M80-4C10242F1-02-325-02-325 technical specifications.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 4Power/2Signal |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 20/3A |
| Max Voltage Rating | 120VDC|120VAC |
| Height | 12.7mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-4C10242F1-02-325-02-325 to view detailed technical specifications.
No datasheet is available for this part.