26-position, 2-row female socket receptacle connector with a 2mm pitch and 0.079-inch row spacing. Features gold-plated copper and brass contacts for 3A current rating and 360V voltage rating. Designed for free-hanging mounting and crimp termination of discrete wires from 24-28AWG. Shielded and RoHS compliant.
Harwin M80-4C12605S1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | M80 |
| Termination | Crimp |
| Voltage Rating | 360V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-4C12605S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.