The M80-4C12642FC is a 26-contact SKT Datamate connector with crimp termination, designed for board-to-board and mezzanine applications. It features a straight body orientation and operates within a temperature range of -55 to 125°C. The connector is rated for a maximum current of 3A. Harwin's M80-4C12642FC is suitable for use in a variety of industries and applications.
Harwin M80-4C12642FC technical specifications.
| Type | Datamate |
| Gender | SKT |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Max Current Rating | 3A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-4C12642FC to view detailed technical specifications.
No datasheet is available for this part.