
8-position, 1-row male header with 3.5mm pitch for board-to-board applications. Features circular male pin power contacts made from copper alloy with gold plating for superior conductivity. Rated for 800V, operating from -55°C to 125°C, with a UL94 V-0 flammability rating. Through-hole mounting with solder termination and a black glass-filled insulation material.
Harwin M80-5000000M2-08-331-00-000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin, Power |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 9.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5000000M2-08-331-00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
