
10-position, 1-row shrouded header with male pin contacts for board-to-board applications. Features gold-plated copper alloy contacts with a circular shape, a 3.5mm pitch, and a 4mm contact pitch for power applications. Offers a 9.75mm mated stacking height and a voltage rating of 800V. Through-hole mounting with solder termination and a maximum operating temperature of 125°C. Insulation is black glass with a UL94 V-0 flammability rating.
Harwin M80-5000000M2-10-331-00-000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin, Power |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 9.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Mix-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5000000M2-10-331-00-000 to view detailed technical specifications.
No datasheet is available for this part.