High-performance shrouded header with a 4 mm terminal pitch, designed for board-to-board applications. Features 2 power contacts, right-angle body orientation, and through-hole mounting with a solder termination method. Operates across a wide temperature range from -55 °C to 125 °C, supporting a maximum current rating of 20 A and a maximum voltage rating of 1000 VAC. This connector offers a 6.05 mm height and center slot polarization for secure mating.
Harwin M80-5000000M5-02-333-00-000 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 2Power |
| Terminal Pitch | 4mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 20A |
| Max Voltage Rating | 1000VAC |
| Height | 6.05mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5000000M5-02-333-00-000 to view detailed technical specifications.
No datasheet is available for this part.