Right-angle, through-hole mounted header with a 4mm terminal pitch, featuring 2 power contacts. This Datamate connector offers a 1-row configuration with a center slot polarization type. Rated for a maximum current of 40A and a maximum voltage of 1000VAC, it operates within a temperature range of -55°C to 125°C. The solder termination method ensures reliable connections.
Harwin M80-5000000M5-02-PM3-00-000 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 2Power |
| Terminal Pitch | 4mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 40A |
| Max Voltage Rating | 1000VAC |
| Height | 6.05mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5000000M5-02-PM3-00-000 to view detailed technical specifications.
No datasheet is available for this part.