Harwin M80-5001422 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin M80-5001422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.