16-contact male board connector with a 0.079 inch pitch, featuring a straight mounting style and solder termination. This receptacle offers two rows of contacts with gold plating and a rated current of 3A for signal applications. Constructed with a black glass-filled polyphenylene sulphide insulator, it operates within a temperature range of -55°C to 125°C and meets UL 94V-0 flammability standards.
Harwin M80-5001605 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | M80 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 12u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M80-5001605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.