
20-position, 2-row male header with 2mm pitch and straight, through-hole mounting. Features gold-plated bronze and copper male pin contacts, a 3A current rating, and a 120V voltage rating. This black, UL94 V-0 flammability rated component is RoHS compliant and designed for board-to-board applications.
Harwin M80-5002042 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5002042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
