
34-position, 2-row shrouded header with straight, through-hole mounting and 2mm pitch. Features male pin contacts with gold plating for superior mating performance, rated for 3A current and 120V DC. Operates across a wide temperature range from -55°C to 125°C, with glass-filled black insulation meeting UL94 V-0 flammability. This board-to-board connector offers a mated stacking height of 14.75mm.
Harwin M80-5003442 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Copper, Gold |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 14.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5003442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
