Conn Datamate M 36 POS 2mm Solder ST Thru-Hole Tube
Harwin M80-5003642 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 36 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 120VDC|120VAC |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5003642 to view detailed technical specifications.
No datasheet is available for this part.