
26-position, 2-row male header with 2mm pitch and 2mm row spacing. Features gold-plated bronze/copper circular male pins with a straight, through-hole solder termination. Rated for 3A current and 120V DC, operating from -55°C to 125°C. Insulation is black glass with a UL94 V-0 flammability rating.
Harwin M80-5102642 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 14.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Weight | 0.07792oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5102642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
