18-position male header with 2mm contact row spacing, designed for board-to-board applications. Features straight, through-hole mounting with solder termination and a tin-over-nickel contact finish. Constructed with glass-filled polyphenylene sulfide insulator in black, rated UL 94V-0 flammability. Operates reliably across a temperature range of -55°C to 125°C.
Harwin M80-5111842 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 18 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M80-5111842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.