6-position, 2-row shrouded header with 2mm pitch for board-to-board applications. Features gold-plated bronze male pin contacts for reliable mating. Rated for 3A current and 800V voltage, with a straight, surface-mount orientation. Operates across a wide temperature range of -55°C to 125°C, with UL94 V-0 flammability rating and glass-filled PBT insulation.
Harwin M80-5120642 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 15.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5120642 to view detailed technical specifications.
No datasheet is available for this part.