
50-position, 2-row shrouded header with straight, male pin contacts. Features gold-plated bronze contacts with a circular shape, offering a 3A current rating and 800V voltage rating. Surface mount termination with a 2mm pitch and 0.079-inch row spacing. Black glass-filled insulation material with UL94 V-0 flammability rating, operating from -55°C to 125°C. Mated stacking height of 15.1mm.
Harwin M80-5125042 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Mated Stacking Heights | 15.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5125042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.