4-position, 2mm pitch shrouded header with right-angle, through-hole mounting. Features a center slot polarization and solder termination. Rated for 3A maximum current and 800VDC/800VAC, with an operating temperature range of -55°C to 125°C. This board-to-board connector component offers a height of 6.05mm.
Harwin M80-5400442 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 6.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5400442 to view detailed technical specifications.
No datasheet is available for this part.