10-position, 2mm pitch shrouded header with right-angle, through-hole mounting. Features male contacts with gold plating and a 30µm plating thickness. Insulator is black, glass-filled polyphenylene sulphide, rated UL 94V-0. Operates reliably from -55°C to 125°C.
Harwin M80-5401005 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M80-5401005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.