
10-position, 2-row, 2mm pitch shrouded header with male pin contacts. Features gold-plated bronze, brass, or copper contacts for mating, a right-angle orientation, and through-hole mounting with solder termination. Rated for 3A current and 120V, with a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. Insulation is black glass.
Harwin M80-5401042 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Weight | 0.071183oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5401042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
