The M80-5411042 is a 10-contact Datamate header from Harwin, featuring a right-angle body orientation and 2mm terminal pitch. It has a termination method of solder and is designed for through-hole mounting. The header has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 800VDC/800VAC. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Harwin M80-5411042 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 6.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5411042 to view detailed technical specifications.
No datasheet is available for this part.