The M80-5430642 is a 6-contact Datamate right angle header with a 2-row configuration and a terminal pitch of 2mm. It features a surface mount termination method and can withstand a maximum operating temperature of 125°C. The header has a maximum current rating of 3A and a maximum voltage rating of 800VDC or 800VAC. It is designed for use in applications where a high level of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 6.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |