The M80-5431042 is a 10-contact Datamate shrouded header with a 2-row configuration and right-angle body orientation. It is designed for surface-mount applications and features a termination method of solder. The header has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 800VDC or 800VAC. It can handle a maximum current rating of 3A.
Harwin M80-5431042 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 6.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5431042 to view detailed technical specifications.
No datasheet is available for this part.