14-position, 2-row male pin header connector with 2mm pitch and 0.079-inch row spacing. Features gold-plated brass male pin contacts for discrete wire termination, supporting 24-28AWG wire gauges. Rated for 3A current and 120V, with a maximum operating temperature of 121°C. Designed for panel mounting and offers shielded connectivity.
Harwin M80-5C11405B1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | M80 |
| Termination | Crimp |
| Voltage Rating | 120V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5C11405B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.