10-position, 2-row shrouded header with 2mm pitch. Features male pin contacts made of bronze with gold plating for mating. Rated for 3A current and 120V working voltage, with a solder termination and right-angle, through-hole mount. Insulation is black glass, rated UL94 V-0, operating between -55°C and 125°C.
Harwin M80-5L11042MC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Pitch | 2mm |
| Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5L11042MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.