14-position, 2-row male header with 2mm lead pitch, designed for through-hole mounting. Features gold-plated bronze male pin contacts with a 3A current rating and 120V working voltage. Constructed with black glass-filled PBT material, offering a wide operating temperature range from -55°C to 121°C and UL94 V-0 flammability rating. This RoHS compliant component is supplied in a tube for efficient assembly.
Harwin M80-5L11442MC technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2mm |
| Material | Glass |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5L11442MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.