20-position, 2-row shrouded header with 2mm lead pitch. Features male pin contacts made of gold-plated bronze, rated for 3A current and 120V working voltage. Black glass-filled thermoplastic housing offers a -55°C to 121°C operating temperature range and UL94 V-0 flammability rating. Designed for through-hole mounting with a 0.079-inch row spacing.
Harwin M80-5L12042MC technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2mm |
| Material | Glass |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Through Hole |
| Voltage Rating | 120V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5L12042MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.