2mm pitch, right-angle PCB male header connector with 26 positions and 2 rows. Features gold-plated bronze male pin contacts, a 3A current rating, and a 120V voltage rating. Constructed from black glass-filled material with a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 121°C and utilizes through-hole mounting with solder termination.
Harwin M80-5L12642MC technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2mm |
| Material | Glass |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5L12642MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.