Harwin M80-5S13442MC-00-000-01-331 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Rows | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Height | 5.8mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5S13442MC-00-000-01-331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.