Harwin M80-5T10205M2-02-331-00-000 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 2Power/2Signal |
| Terminal Pitch | 4/2mm |
| Number of Rows | 1/2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 20A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 5.6mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5T10205M2-02-331-00-000 to view detailed technical specifications.
No datasheet is available for this part.