Harwin M80-5T10222M2-02-331-02-331 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 4Power/2Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 20/3A |
| Max Voltage Rating | 120VDC|120VAC |
| Height | 5.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5T10222M2-02-331-02-331 to view detailed technical specifications.
No datasheet is available for this part.