Harwin M80-5T10605M1-01-331-01-331 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 24 |
| Product Height (mm) | 8.9 |
| Type | Datamate |
| Gender | M |
| Number of Contacts | 2Power/6Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 20/3A |
| Max Voltage Rating | 120VDC|120VAC |
| Cage Code | K0536 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-5T10605M1-01-331-01-331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.