Harwin M80-5T10642B1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Features | Shielded |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate S-Tek |
| Termination | Solder |
| Voltage Rating | 360V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5T10642B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.