20-position, 2-row shrouded header with 2mm lead pitch and row spacing. Features gold-plated bronze male pin contacts with circular shape, rated for 3A current and 120V working voltage. Through-hole mount termination with solder connection. Black glass-filled polyester insulation material, UL94 V-0 flammability rating, and a maximum operating temperature of 121°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M80-5T12042MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Pitch | 2mm |
| Mated Stacking Heights | 14.75mm |
| Material | Glass |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5T12042MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
