34-position, 2-row shrouded header with 2mm lead pitch and row spacing. Features gold-plated bronze male pin contacts for 3A current rating and 120V voltage rating. Glass-filled black insulation material with UL94 V-0 flammability rating. Through-hole termination with a mated stacking height of 14.75mm. Operating temperature range from -55°C to 121°C.
Harwin M80-5T13442MC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Pitch | 2mm |
| Mated Stacking Heights | 14.75mm |
| Material | Glass |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5T13442MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.