8-position, 2-row shrouded header with 2mm pitch for board-to-board applications. Features brass contacts with gold plating, rated for 3A current and 120V voltage. Designed for right-angle surface mount termination with a solder connection. Black, RoHS compliant component supplied in a tube.
Harwin M80-6660842 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-6660842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.