
The Harwin M80-6661242 is a 12-position shrouded header with a 2mm pitch, rated for 3A at 360V. It features a surface mount package and is available in packaging quantities of 16. The header is made of brass with a gold plating and is suitable for use in applications where a high current rating is required. The Harwin M80-6661242 is compliant with RoHS regulations and is available for use in a variety of industries.
Harwin M80-6661242 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 360V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-6661242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.