
10-position, 2-row, right-angle surface mount plug connector featuring male pin contacts with gold plating over brass. This component offers a 2mm lead pitch and 3A current rating, suitable for 120V applications. Designed for 500 mating cycles, it operates within a temperature range of -55°C to 125°C. RoHS compliant, it is supplied in rail/tube packaging.
Harwin M80-6671042 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Pitch | 2mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-6671042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.