12-way, 2-row, right-angle surface mount plug connector featuring male pin contacts with gold-plated brass construction. Rated for 3A current and 120V working voltage, this connector offers 500 mating cycles and operates within a -55°C to 125°C temperature range. The 2mm lead pitch ensures compact design, and it is supplied in rail/tube packaging.
Harwin M80-6671242 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Lead Pitch | 2mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-6671242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.