
6-position, 2-row shrouded header receptacle for board-to-board applications. Features 2mm lead pitch and straight, surface mount orientation with solder termination. Offers a 3A current rating and 120V voltage rating, with gold-plated copper contacts. Operates across a -55°C to 125°C temperature range and boasts 500 mating cycles. UL94 V-0 flammability rating and RoHS compliant.
Harwin M80-6810642 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 2mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-6810642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.