8-position, 2-row female socket connector with 2mm pitch, designed for board-to-board applications. Features straight, surface mount orientation with solder termination and a gold-plated copper contact material. Offers a 3A current rating and 120V voltage rating, with a black nylon insulation material meeting UL94 V-0 flammability. Mated stacking height is 8.45mm.
Harwin M80-6810842 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.45mm |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-6810842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.