
8-position, 2-row right-angle surface mount female socket header with gold-plated copper/brass circular contacts. Features a 2mm pitch, 3A current rating, and 120V voltage rating. Constructed with black nylon insulation, rated UL94 V-0 for flammability, and operates within a -55°C to 125°C temperature range. RoHS compliant with a mated stacking height of 8.45mm.
Harwin M80-6810845 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M80 |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-6810845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.