10-position, 2-row female socket header for board-to-board applications. Features 2mm pitch, straight orientation, and surface mount termination. Contacts are circular copper with gold plating for mating, offering a 3A current rating and 120V voltage rating. Insulation is black Nylon with UL94 V-0 flammability rating. Mated stacking height is 8.45mm.
Harwin M80-6811042 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.45mm |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | M80 |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-6811042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.