2mm pitch, 10-way, 2-row right-angle PCB socket for board-to-board applications. Features gold-plated copper alloy contacts with a female socket termination. Rated for 3A current and 120V voltage, with a maximum operating temperature of 125°C. Constructed with UL94 V-0 rated black nylon insulation and designed for surface mount installation.
Harwin M80-6811045 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.45mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M80 |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-6811045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
