16-position, 2mm pitch shrouded header receptacle for board-to-board applications. Features brass and copper contacts with gold plating, a 3A current rating, and a 120V voltage rating. Constructed from glass and polyamide with a UL94 V-0 flammability rating, this right-angle surface mount component offers 500 mating cycles and operates between -55°C and 125°C. Supplied in a tube for efficient assembly.
Harwin M80-6811645 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Pitch | 2mm |
| Material | Glass, Polyamide |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate L-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| Working Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-6811645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.