20-position, 2-row right-angle shrouded header receptacle designed for board-to-board applications. Features female socket contacts with a 2mm pitch, offering a 3A current rating and 120V voltage rating. Contacts are circular, made from copper/brass with gold plating for superior mating performance. Insulated with black Nylon and rated UL94 V-0 for flammability. Surface mount termination with a solder connection, operating between -55°C and 125°C.
Harwin M80-6812045 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M80 |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-6812045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.