
8-position, 2-row, 2mm pitch female socket wire housing for cable mounting. Features straight orientation, 3A current rating, and 360V voltage rating. Operates from -55°C to 125°C, with a maximum wire gauge of 22AWG and minimum of 28AWG. Black, insulated, free-hanging receptacle with a bulk packaging of 100 units.
Harwin M80-6910898 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.5mm |
| Gender | Receptacle |
| Insulation | Insulated |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate Trio-Tek |
| Termination | Crimp |
| Voltage Rating | 360V |
| Width | 11.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-6910898 to view detailed technical specifications.
No datasheet is available for this part.
