51-position shrouded header with 2mm pitch, featuring male pin contacts made of bronze with gold plating for superior mating performance. This through-hole mounted component offers a 3A current rating and 120V voltage rating, with a circular contact shape and nylon insulation in black. Designed for board-to-board applications, it operates within a temperature range of -55°C to 125°C and is UL94 V-0 flammability rated.
Harwin M80-7005142 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 3 |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-7005142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.