
45-position, 3-row shrouded female socket connector with 2mm pitch. Features gold-plated copper/brass contacts for mating, offering a 2.2A current rating and 360V voltage rating. Nylon insulation in black, rated UL94 V-0, supports operation from -55°C to 125°C. Through-hole mounting with solder termination, supplied in tray packaging.
Harwin M80-7044505 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 2.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 3 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 360V |
| DC Rated Voltage | 360V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-7044505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.